Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WHB250FET

Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.639
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHB250FET.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.85%

CAD Models

Download Ohmite WHB250FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.639
$ 1.65
Stock
11,804
7,716
Authorized Distributors
6
6
Resistance
250 Ω
250 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteWHB250FE
Fixed Resistor, Wire Wound, 1W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F250E
Fixed Resistor, Wire Wound, 5W, 250ohm, 460V, 1% +/-Tol, Through Hole Mount
Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Metal Film, 0.25W, 250ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHB250FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.130Diax0.276L 3.30mmx7.00mm 1W 250Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 250OHMS 1% 1W +/-20PPM/DEGC
Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Conformal AXL T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV