
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | WHD15RFET | 0 | 1 | 17h | ||||||||
| Onlinecomponents.com | WHD15RFET | 0 | 1K | Bulk | ||||||||
| Galco | WHD15RFET | 0 | 1K | 15h | ||||||||
| RS (Formerly Allied Electronics) | WHD15RFET | 0 | 4K | Bulk | 5h | |||||||
| Master Electronics | WHD15RFET | 0 | 1K |
Download Ohmite WHD15RFET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite WHD15RFET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: