Ohmite WHC51RFET

Fixed Resistor, Wire Wound, 2W, 51ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHC51RFET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.31%

CAD Models

Download Ohmite WHC51RFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.597
$ 0.69
Stock
5,859
24,701
Authorized Distributors
6
6
Resistance
51 Ω
51 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWNC51RFET
Fixed Resistor, Wire Wound, 2W, 51ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB51RFET
Fixed Resistor, Wire Wound, 1W, 51ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNB51RFET
Fixed Resistor, Wire Wound, 1W, 51ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 11.8743V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHC51RFET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 51ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.180Diax0.449L 4.57mmx11.40mm 2W 51Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 51OHMS 1% 2W +/-20PPM/DEGC
Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Conformal AXL T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV