Ohmite WHB51RFET

Fixed Resistor, Wire Wound, 1W, 51ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHB51RFET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite WHB51RFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.04
$ 1.259
Stock
3,750
12,530
Authorized Distributors
6
6
Resistance
51 Ω
51 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWNC51RFET
Fixed Resistor, Wire Wound, 2W, 51ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F50RE
Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 11.8743V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHB51RFET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 51ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.130Diax0.276L 3.30mmx7.00mm 1W 51Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 51OHMS 1% 1W +/-20PPM/DEGC
Res Wirewound 51 Ohm 1% 1W ±20ppm/°C Conformal AXL T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV