Ohmite WHC470FET

Fixed Resistor, Wire Wound, 2W, 470ohm, 30.6594V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHC470FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Ohmite WHC470FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.066
$ 1.24
Stock
1
10,866
Authorized Distributors
5
6
Resistance
470 Ω
470 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteWNC470FET
Fixed Resistor, Wire Wound, 2W, 470ohm, 30.6594V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F470E
Fixed Resistor, Wire Wound, 3W, 470ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 470ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.4768V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHC470FET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 470ohm, 30.6594V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 470 Ohm 1% 2W ±20ppm/°C Molded AXL T/R
RES 470 OHM 2W 1% AXIAL | Ohmite WHC470FET
RESISTOR, 2W MINI MOLDED 470 OHM 1pct.
RESISTOR, 470R, 1%, , 2W, WIREWOUND;
2W MINI MOLDED 470 OHM 1%/ REEL ROHS COMPLIANT: YES

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV