Ohmite 45F50RE

Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F50RE.

IHS

Datasheet2 pages6 years ago

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.27%

CAD Models

Download Ohmite 45F50RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.73
$ 2.56
Stock
6,503
24
Authorized Distributors
6
2
Resistance
50 Ω
50 Ω
Mount
Through Hole
-
Case/Package
Axial
-
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite43F50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40F50R
Fixed Resistor, Wire Wound, 10W, 50ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 50ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
PAC Series Ø7.5 x 26 mm 5 W 50 Ohm ±1 % ±100 ppm/K Cemented Wirewound Resistor
OhmiteWNC51RFET
Fixed Resistor, Wire Wound, 2W, 51ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F50RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 50 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45F50RE.