Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WFH160L27RJE

Wirewound Resistors - Chassis Mount 160watt 27ohm 5% High Power
$ 30.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WFH160L27RJE.

Newark

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Wirewound Resistors - Chassis Mount 330watt 27ohm 5% High Power
Wirewound Resistors - Chassis Mount 230watt 27ohm 5% High Power
Wirewound Resistors - Chassis Mount 90W 25 ohms 5% High Power
TE ConnectivityHSA2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5027RJ
Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA527RJ
Res Wirewound 27 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Ohmite WFH160L27RJE provided by its distributors.

Wirewound Resistors - Chassis Mount 160watt 27ohm 5% High Power
Res Wirewound 27 Ohm 5% 160W ±50ppm/C Aluminum Housed Solder Lug Flange Mount
Fixed Resistor, Wire Wound, 160W, 27ohm, 5% +/-Tol, Chassis Mount
Wirewound Res.-Chassis Mt. 160Watt 27Ohm; |Ohmite WFH160L27RJE
Solder Lug Power Resistors 160watts 27OHMS 5%
AL HOUSED 160W 27.00 OHMS 5% | Ohmite WFH160L27RJE
WIREWOUND RESISTOR, 27 OHM, 160W, 5%
WFH160L27RJE, OHMITE MANUFACTURING
RESISTOR WIREWOUND, 27OHM, 160W, 5%; Res; RESISTOR WIREWOUND, 27OHM, 160W, 5%; Resistance:27ohm; Resistance Tolerance:± 5%; Power Rating:160W; Resistor Element Material:Wirewound; MSL:MSL 2 - 1 year; Mounting Type:Chassis Mount; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV