Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TWW5JR20E

Fixed Resistor, Wire Wound, 5W, 0.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW5JR20E.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-30.69%

CAD Models

Download Ohmite TWW5JR20E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP2-1623788-4
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5JR20E
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTWW3JR20E
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-5
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7R22J
Fixed Resistor, Wire Wound, 7W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 0.22 Ohm 5% 4W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Ohmite TWW5JR20E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TWW FIXED RESISTOR Radial Through Hole Resistor ±5% ±400ppm/C 200mOhm 5W
RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG5 W, TOL 5%, RADIAL, CERAMIC HOUSED
RESISTOR, WIREWOUND, 0.2 OHM, 5W, 5%; Product Range:OHMITE - TWW Series; Resistance:0.2ohm; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Resistor Element Type:Ceramic; Voltage Rating:350V; Series:TWW

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV