TE Connectivity SQMW7R22J

Fixed Resistor, Wire Wound, 7W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW7R22J.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

Farnell

TE Connectivity

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
+5.39%

CAD Models

Download TE Connectivity SQMW7R22J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivitySQMW5R22J
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623788-4
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-5
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-1
Fixed Resistor, Wire Wound, 7W, 0.22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623795-0
Fixed Resistor, Wire Wound, 10W, 0.22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Wirewound 0.22 Ohm 5% 4W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
OhmiteTWW5JR20E
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMW7R22J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 7W 220mOhm ±300ppm/C
RESISTOR, WIREWOUND, RES 0.22 OHMS, PWR-RTG 7 W, TOL 5%, RADIAL, CERAMIC CORE
SQM7 R22 5% (WIRE) Resistance Value: .22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W 0.22 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Vertical Mount | Part Number: SQMW7R22J | Internal Number: 2-1623789-1 | TE Connectivity | CGS
RES, 0R22, 5%, 7W, RADIAL, WIREWOUND; Resistance: 0.22ohm; Product Range: SQ Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 10mm; External Length / Height: 40mm; External Width: 14mm; Full Power Rating Temperature: 70°C; Lead Diameter: 0.8mm; Lead Length: 3.5mm; Lead Spacing: 5mm; Operating Temperature Max: 275°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +275°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623789-1
  • SQMW7R22J..