Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TWW10J1R5E

Fixed Resistor, Wire Wound, 10W, 1.5ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.76
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW10J1R5E.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Newark

CAD Models

Download Ohmite TWW10J1R5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteTWW5J1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1-1623728-0
Wirewound Res.-Through Hole Bche 11 W 1R; |Te Connectivity Amp 1-1623728-0
OhmiteTUW5J1R5E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
TE ConnectivityROX3SJ1R5
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1R5
Fixed Resistor, Metal Oxide Film, 2W, 1.5ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWW10J1R5E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1.5ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 1.5 Ohm 5% 10W ±400ppm/C Ceramic RDL
Res, 1R5, Wirewound, Radial Leaded; |Ohmite TWW10J1R5E
Fix Res WW 10W 1.5ohm 750V
TWW W/W RES RAD 1.5R 10W 5%
RES 1.5 OHM 5% 10W RADIAL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV