Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TWM5J10KE

Resistor, Metal Oxide, Res 10 Kilohms, Pwr-rtg 5 W, Tol 5%, Radial, Ceramic Housed
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWM5J10KE.

IHS

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-21.78%

CAD Models

Download Ohmite TWM5J10KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivitySQMR710KJ
Fixed Resistor, Metal Oxide Film, 7W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM5J10KE
Fixed Resistor, Metal Oxide, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1623782-1
SQ Series 10 KOhm ±5 % 5 W ±300 ppm/°C Through Hole Metal Film Resistor
TE ConnectivitySQPR510KJ
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM3J10KE
Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWM5J10KE provided by its distributors.

RESISTOR, METAL OXIDE, RES 10 KILOHMS, PWR-RTG 5 W, TOL 5%,RADIAL, CERAMIC HOUSED
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Radial FIXED RESISTOR TWM 0.492Lx0.354W 12.50mmx9.00mm 5W 10kOhm ±350ppm/C
Res Metal Oxide 10K Ohm 5% 5W ±350ppm/C Ceramic RDL
Chip Resistor, TH 10kΩ ±5% 5W ±350ppm/°C 12.5mm × 9mm × 26mm
RESISTOR, POWER, 10KOHM, 5W, 5%
RES, 10K, METAL OXIDE, RADIAL LEADED;
RESISTOR, 10K OHM, 5 WATT, RoHS
5W CERAMIC RADIAL METLOXIDE 5%
TWM5J10KE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV