What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TWM5J10K

Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWM5J10K.

IHS

Datasheet2 pages10 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TWM5J10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.322
Stock
14,000
53,586
Authorized Distributors
1
6
Resistance
10 kΩ
10 kΩ
Mount
-
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Metal Oxide, Power resistor
Ceramic, Metal Film, Metal Oxide, Power resistor
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite TWM5J10K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Res Metal Oxide 10K Ohm 5% 5W ±350ppm/°C Ceramic RDL
RES 10K OHM 5W 5% RADIAL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV