What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TCH35PR240JE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.24ohm, 350V, 5% +/-Tol, Through Hole Mount

$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35PR240JE.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TCH35PR240JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623809-6
Fixed Resistor, Thin Film, 20W, 0.22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JTR240
Fixed Resistor, Metal Oxide Film, 2W, 0.24ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879350-2
Fixed Resistor, Metal Film, 1W, 0.24ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR220
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35PR240JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.24ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR TCH 0.400Lx0.175W 10.16mmx4.44mm 35W 240mOhm ±700ppm/C
240mΩ ±5% 35W ±250ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.44mm*15mm
Res Thick Film 0.24 Ohm 5% 35W ±700ppm/C Molded TO-220 RDL
RESISTOR, THICK FILM, 0.24OHM, 35W, 5%;; RESISTOR, THICK FILM, 0.24OHM, 35W, 5%; Resistance:0.24ohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; MSL:MSL 2 - 1 year; No. of Pins:2
Thick Film Resistor, 0.24 Ohm, 35W, 5%; Resistance:0.24Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TCH35PR240JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV