What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1623809-6

Fixed Resistor, Thin Film, 20W, 0.22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 3.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623809-6.

IHS

Datasheet1 page16 years ago

Farnell

TE Connectivity

JRH Electronics

element14

Inventory History

3 month trend:
-11.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR220
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JTR220
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 220mOhm 1W
Stackpole ElectronicsRSF1JBR220
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQMW7R22J
Fixed Resistor, Wire Wound, 7W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7R22J
Fixed Resistor, Wire Wound, 7W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5R22J
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623788-4
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1623809-6 provided by its distributors.

Fixed Resistor, Thin Film, 20W, 0.22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Thin Film 0.22 Ohm 5% 20W ±250ppm/°C Molded TO-220 RDL Thru-Hole Bag
220mΩ ±5% 20W ±250ppm/℃ TO-220-2 Through hole mounting 10.6mm*4.5mm*19mm
RESISTOR, HIGH POWER, 0.22 OHM, 2W, 5%; Resistance:0.22ohm; Product Range:MPR Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:TO-220; Voltage Rating:500V; Resistor Element Type:Metal Film; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR20HR22J