Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TA205PA75R0JE

Fixed Resistor, Metal Glaze/Thick Film, 5W, 75ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA75R0JE.

IHS

Datasheet2 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TA205PA75R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 2.771
Stock
1
4,734
Authorized Distributors
6
6
Resistance
75 Ω
75 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 5W, 75ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 68ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 82 Ohm 5% 5W ±100ppm/°C Molded RDL
TE Connectivity / AMP1-1623788-9
Fixed Resistor, Wire Wound, 5W, 82ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA205PA75R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 5W, 75ohm, 1500V, 5% +/-Tol, Through Hole Mount
Thick Film Resistors - Through Hole 5watt 75ohm 5% High Power
RESISTOR, THICK FILM, 75 OHMS, 5 W, 5%, SMT, PLANAR, HEAT SINK
Res, 75R, 5W, Thick Film, Radial; |Ohmite TA205PA75R0JE
RESISTOR, 75 OHM, 5 WATT, +-5pct.,
TA205PA75R0JE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV