Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TCH35P510RJE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount

$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P510RJE.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-53.27%

CAD Models

Download Ohmite TCH35P510RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 470 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TAH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 510Ohm 20W
Res Thick Film 510 Ohm 5% 25W ±50ppm/°C Glass Pin
Res Thick Film 470 Ohm 5% 30W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Film, 0.5W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 510ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P510RJE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR TCH 0.400Lx0.175W 10.16mmx4.44mm 35W 510Ohm ±50ppm/C
Res Thick Film 510 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
Chip Resistor 510Ω ±5% 35W ±50ppm/°C TO-220-2 TH 10.16mm × 4.44mm × 15mm
RESISTOR, THICK FILM, 510 OHMS, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
Resistor, Thick Film, 510 Ohm, 35W, 5%; Resistance:510Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:-Rohs Compliant: Yes |Ohmite TCH35P510RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV