Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TCH35P240RJE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 240ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 5.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P240RJE.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TCH35P240RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 240 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 240ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 240 Ohm 5% 5W ±50ppm/°C Molded RDL
Yageo GroupMF0207FTE52-220R
Fixed Resistor, Metal Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 240ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J240R
Res, 240R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J240R

Descriptions

Descriptions of Ohmite TCH35P240RJE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 240ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 240 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
240Ω ±5% 35W ±50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.44mm*15mm
Thick Film Resistor, 240 Ohm, 35W, 5%; Resistance:240Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P240RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV