What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TAH20PR510JE

TAH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% 100ppm/C 510mOhm 20W
$ 13.529
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAH20PR510JE.

Farnell

Datasheet2 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-71.43%

CAD Models

Download Ohmite TAH20PR510JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-09-01
LTD Date2025-12-31

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
Res Thick Film 510m Ohm 5% 35W TO-220 RDL Thru-Hole Tube
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsTR20JBXR500
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 350V, 5% +/-Tol, Surface Mount
Stackpole ElectronicsTR50JBXR500
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.5ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TAH20PR510JE provided by its distributors.

TAH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% 100ppm/C 510mOhm 20W
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.51ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
RESISTOR;THICK FILM;RES 0.51 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
510m¦¸ ¡À5% 20W TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
Res Thick Film 0.51 Ohm 5% 20W Molded TO-220 RDL Tube
Resistor, Thick Film, 0.51 Ohm, 20W, 5%; Resistance:0.51Ohm; Product Range:Tah Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TAH20PR510JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV