Ohmite SM204031007FE

Res Thick Film 1G Ohm 1% 2W ±100ppm/°C Conformal Epoxy RDL
$ 4.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM204031007FE.

Farnell

Datasheet5 pages6 years ago

Sager Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.69%

CAD Models

Download Ohmite SM204031007FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1G Ohm 1% 1.5W ±100ppm/°C Conformal Epoxy RDL
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 1000000000ohm, 10000V, 1% +/-Tol, 100ppm/Cel
Res Thick Film 1G Ohm 1% 1W ±100ppm/°C Conformal Epoxy RDL
TE Connectivity / AMP1625959-7
Fixed Resistor, Thick Film, 4W, 1000000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, 1 GOhm, ± 1%, 1 W, Axial Leaded, Metal Oxide, High Voltage
Res Metal Oxide 1G Ohm 1% 6W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack

Descriptions

Descriptions of Ohmite SM204031007FE provided by its distributors.

Res Thick Film 1G Ohm 1% 2W ±100ppm/°C Conformal Epoxy RDL
Chip Resistor, 1GΩ, ±1%, 2W, ±100ppm/°C, TH, 27.43mm × 2.54mm × 14.99mm
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR;THICK FILM;RES 1000 MEGOHMS;PWR-RTG 2 W;TOL 1%;RADIAL;PLANAR
SM204031007FE, OHMITE MANUFACTURING
RESISTOR, THICK FILM, 1GOHM, 2W, 1%; Res; RESISTOR, THICK FILM, 1GOHM, 2W, 1%; Resistance:1Gohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:10000V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV