Ohmite SM104031007FE

Res Thick Film 1G Ohm 1% 1.5W ±100ppm/°C Conformal Epoxy RDL
$ 3.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM104031007FE.

IHS

Datasheet5 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+5.38%

CAD Models

Download Ohmite SM104031007FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1G Ohm 1% 1W ±100ppm/°C Conformal Epoxy RDL
Res Thick Film 1G Ohm 1% 2W ±100ppm/°C Conformal Epoxy RDL
Res Thick Film 1G Ohm 20% 1W ±100ppm/°C Conformal Epoxy RDL Thru-Hole
MOX-200 Series 1 Gohm ±5% 0.25 W ±200 ppm/°C Axial Thick Film Resistor
RES 1G OHM 1/2W 5% AXIAL | Ohmite MOX300001007JE
MINI MOX SERIES AXIAL THICK FILM RESISTOR 1GOHMS +/-5% 0.75W +/-100PPM/DEGC

Descriptions

Descriptions of Ohmite SM104031007FE provided by its distributors.

Res Thick Film 1G Ohm 1% 1.5W ±100ppm/°C Conformal Epoxy RDL
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
1GΩ ±1% 1.5W ±100ppm/℃ Through hole mounting 27.43mm*2.54mm*8.64mm
SLIM-MOX Series 1 Gohm ±1% 1.5 W Radial Thick Film Planar Resistor
RESISTOR, THICK FILM, RES 1G OHMS, PWR-RTG1.5 W, TOL 1%, RADIAL, PLANAR
RES 1 GOHM 1% 1.5W RADIAL / 1 GOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
RESISTOR, THICK FILM, 1GOHM, 1.5W, 1%
RES, 1G, 1%, 1.5W, RADIAL, THICK FILM;
金属薄膜电阻, 1GOhm 1% 1.5W 10000V;
SM104031007FE, OHMITE MANUFACTURING
Resistor Type = Thick Film / Resistance GOhm = 1 / Tolerance (±) % = 1 / Power Rating W = 1.5 / Voltage Rating kV = 10 / Body Length mm = 27.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±25 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM104031007FE.