Ohmite SM102031007FE

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 1GOhm 25ppm/C
$ 2.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102031007FE.

Newark

Datasheet5 pages6 years ago
Datasheet3 pages21 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
+47.69%

CAD Models

Download Ohmite SM102031007FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 1GOhm 1.5W
Res Thick Film 1G Ohm 1% 2W ±100ppm/°C Conformal Epoxy RDL
Slim-Mox FIXED RESISTOR Radial Through Hole Resistor ±5% 25ppm/C 1GOhm 1.5W
MINI MOX SERIES AXIAL THICK FILM RESISTOR 1GOHMS +/-5% 0.75W +/-100PPM/DEGC
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000000000ohm, 5000V, 5% +/-Tol, Through Hole Mount
MOX-200 Series 1 Gohm ±5% 0.25 W ±200 ppm/°C Axial Thick Film Resistor

Descriptions

Descriptions of Ohmite SM102031007FE provided by its distributors.

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 1GOhm 25ppm/C
Res Thick Film 1G Ohm 1% 1W ±100ppm/°C Conformal Epoxy RDL
1GΩ ±1% 1W ±100ppm/℃ Plugins Through hole mounting 14.73mm*2.54mm*8.64mm
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 5000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Resistor Type = Thick Film / Resistance GOhm = 1 / Tolerance (±) % = 1 / Power Rating W = 1 / Voltage Rating kV = 5 / Body Length mm = 14.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = 100 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM102031007FE.
  • SM102031007FE..