TE Connectivity 1625960-1

Resistor, Thick Film, 100 Megohms, 0.4 W, Tol 1%, Radial, Epoxy Coat, HBA100MFZRE
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625960-1.

JRH Electronics

Datasheet5 pages2 years ago

Farnell

IHS

TE Connectivity

Newark

Inventory History

3 month trend:
-9.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-24
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1625958-4
Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityHB3100MFZRE
Fixed Resistor, Thick Film, 4W, 100000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MOX-200 Series 100 Mohm ±1% 0.25 W ±100 ppm/°C Axial Thick Film Resistor
Res Thick Film 100M Ohm 1% 0.5W ±100ppm/°C Conformal Epoxy AXL Thru-Hole
Res Thick Film 100MegaOhm 1% 1W ±100ppm/°C Conformal Radial Bag
Res Metal Oxide 100M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack
TE ConnectivityHB3100MFZRE
Fixed Resistor, Thick Film, 4W, 100000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1625958-4
Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1625960-1 provided by its distributors.

Resistor, Thick Film,100 Megohms,0.4 W, Tol 1%,Radial, Epoxy Coat, HBA100MFZRE
100MΩ ±1% 400mW ±100ppm/℃ Plugins Through hole mounting 8mm*2.6mm*12.5mm
Fixed Resistor, Metal Glaze/thick Film, 4W, 100000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 100M, 1%, 800MW, RADIAL, THICK FILM; Resistance:0.1Gohm; Product Range:HB Series; Power Rating:800mW; Resistance Tolerance:± 1%; Resistor Case
HBA RE 100M 1% 100PPM Resistance Value: 100M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 8 x 2.6 mm Through-Hole Resistor | 100M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HBA100MFZRE | Internal Number: 1625960-1 | 8 x 2.6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16259601
  • HBA100MFZRE