Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM102035005FE

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 50MOhm 25ppm/C
$ 2.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102035005FE.

IHS

Datasheet5 pages10 years ago
Datasheet3 pages16 years ago

HQonline

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+62.08%

CAD Models

Download Ohmite SM102035005FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

50MΩ ±1% 500mW ±25ppm/℃,±50ppm/℃ Through hole mounting 8.38mm*2.54mm*8.64mm
Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 50MOhm 1.5W
50MΩ ±1% 2.5W ±50ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
TE Connectivity3-1625958-7
Fixed Resistor, Thick Film, 2W, 50000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
50MΩ ±5% 2W ±50ppm/℃ Plugins Through hole mounting 27.43mm*2.54mm*14.99mm
TE Connectivity / AMP1625960-9
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 47MOhm ±100ppm/C

Descriptions

Descriptions of Ohmite SM102035005FE provided by its distributors.

Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 50MOhm 25ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 50000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor; Thick Film; Res 50 Megohms; Pwr-Rtg 1 W; Tol 1%; Radial; Planar
50MΩ ±1% 1W ±50ppm/℃ Plugins Through hole mounting 14.73mm*2.54mm*8.64mm
Resistor Type = Thick Film / Resistance MOhm = 50 / Tolerance (±) % = 1 / Power Rating W = 1 / Voltage Rating kV = 5 / Body Length mm = 14.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±50 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV