Ohmite SM102031007JE

Res Thick Film 1G Ohm 5% 1W ±100ppm/°C Conformal Epoxy RDL
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102031007JE.

Farnell

Datasheet5 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+37.08%

CAD Models

Download Ohmite SM102031007JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor;Thick Film;Res 1G Ohms;Pwr-Rtg 1.5 W;Tol 5%;Radial;Planar | Ohmite SM104031007JE
Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 1GOhm 1.5W
Res Thick Film 1G Ohm 1% 2W ±100ppm/°C Conformal Epoxy RDL

Descriptions

Descriptions of Ohmite SM102031007JE provided by its distributors.

Res Thick Film 1G Ohm 5% 1W ±100ppm/°C Conformal Epoxy RDL
1GΩ ±5% 1W ±100ppm/℃ Plugins Through hole mounting 14.73mm*2.54mm*8.64mm
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
Thick Film Resistor; Resistance:1Gohm; R; Thick Film Resistor; Resistance:1Gohm; Resistance Tolerance:± 5%; Power Rating:1.5W; Voltage Rating:5000V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV