What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RKS7R5E

Rheostat, Ww, Rest 7.5 Ohms, Pwr-rtg 100 W, Cur-rtg 3.65 A, Lug, Shaft 0.25 in, Open
$ 423.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RKS7R5E.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteRHS8R0E
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 25 W, CUR-RTG 1.77 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRES8R0E
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.25 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRLS7R5E
RHEOSTAT;REST 7.5 OHMS;WIREWOUND;PWR-RTG 150W;PANEL;DIA 4IN;OPEN;VOL 1200V
OhmiteRJS8R0E
RHEOSTAT, REST 8 OHMS, WIREWOUND, PWR-RTG 50W, PANEL, DIA 2.31IN, OPEN, VOL 750V

Descriptions

Descriptions of Ohmite RKS7R5E provided by its distributors.

RHEOSTAT, WW, REST 7.5 OHMS, PWR-RTG 100 W, CUR-RTG 3.65 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 100W, 7.5ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 7.5 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Rheostat, Wirewound; 100 W; 7.5 Ohms; Op
RS APAC
RHEOSTAT, WIREWOUND, 7.5 OHM, 100W
RHEOSTAT, 7R5, 10%, 100W, PANEL;
Rheostat, Wirewound, 7.5 Ohm, 100W; Rango De Producto:Serie Rks; Resistencia De La Pista:7.5Ohm; Potencia Nominal:100W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:7.5Ohm |Ohmite RKS7R5E
RHEOSTAT, WIREWOUND, 7.5OHM, 100W; Track; RHEOSTAT, WIREWOUND, 7.5OHM, 100W; Track Resistance:7.5ohm; Track Taper:Linear; Power Rating:100W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes; No. of Turns:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV