What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RHS8R0E

Rheostat, Ww, Rest 8 Ohms, Pwr-rtg 25 W, Cur-rtg 1.77 A, Lug, Shaft 0.25 in, Open
$ 202.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS8R0E.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages20 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.57%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteRES8R0E
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.25 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRJS8R0E
RHEOSTAT, REST 8 OHMS, WIREWOUND, PWR-RTG 50W, PANEL, DIA 2.31IN, OPEN, VOL 750V
OhmiteRGS7R5E
Potentiometer, Wire Wound, 75W, 7.5ohm, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Ohmite RHS8R0E provided by its distributors.

RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 25 W, CUR-RTG 1.77 A, LUG, SHAFT 0.25 IN, OPEN
Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Potentiometer, Wire Wound, 25W, 8ohm, 10% +/-Tol, 1 Turn(s)
OHMITE RHS8R0E RHEOSTAT, WIREWOUND, 8 OHM, 25W
Power Rheostats 25watts 8OHMS
RHEOSTAT, 8R, 10%, 25W, PANEL;
8¦¸ ¡À10% 25W 500V 57.16mm*39.62mm*43.69mm
POT 8 OHM 25W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 8 OHM, 25W; Track Resistance:8ohm; Power Rating:25W; Product Range:RHS Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Flatted; No. of Turns:1Turns; Resistance:8ohm; Resistance Max:8ohm
Rheostat, Wirewound, 8 Ohm, 25W; Rango De Producto:Serie Rhs; Resistencia De La Pista:8Ohm; Potencia Nominal:25W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:8Ohm |Ohmite RHS8R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV