Descriptions of Ohmite RES8R0E provided by its distributors.
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.25 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 12.5W, 8ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 8 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
RHEOSTAT, 8 OHM, 12.5 WATT, RoHS
Power Rheostats 12.5watts 8OHMS
RHEOSTAT, 8R, 10%, 12.5W, PANEL;
POT 8 OHM 12.5W WIREWOUND LINEAR
8¦¸ ¡À10% 12.5W 305V 17.4752mm
Rheostat, Wirewound, 8 Ohm, 12.5W; Rango De Producto:Serie Res; Resistencia De La Pista:8Ohm; Potencia Nominal:12.5W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:8Ohm |Ohmite RES8R0E
RHEOSTAT, WIREWOUND, 8OHM, 12.5W; Track; RHEOSTAT, WIREWOUND, 8OHM, 12.5W; Track Resistance:8ohm; Track Taper:Linear; Power Rating:12.5W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes; No. of Turns:1