What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RJS8R0

Res Wirewound Rheostat 8 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
$ 99.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RJS8R0.

IHS

Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2011-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRJS8R0E
RHEOSTAT, REST 8 OHMS, WIREWOUND, PWR-RTG 50W, PANEL, DIA 2.31IN, OPEN, VOL 750V
OhmiteRHS8R0E
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 25 W, CUR-RTG 1.77 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRES8R0E
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.25 A, LUG, SHAFT 0.125 IN, OPEN

Descriptions

Descriptions of Ohmite RJS8R0 provided by its distributors.

Res Wirewound Rheostat 8 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
50 WATT MODEL J RHEOSTAT 10% | Ohmite RJS8R0
Power Rheostats 50watts 8ohms 750VAC Std. Shaft
Potentiometer, Wire Wound, 50W, 10% +/-Tol
POT 8 OHM 50W WIREWOUND LINEAR
Rheostats 50watt 8ohm 750V Std Shaft
Rheostat, Wirewound, 8 Ohm, 50W; Rango De Producto:Serie Rjs; Resistencia De La Pista:8Ohm; Potencia Nominal:50W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:8Ohm |Ohmite RJS8R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV