Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RJS22RE

Rheostat, Ww, Rest 22 Ohms, Pwr-rtg 50 W, Cur-rtg 1.5 A, Lug, Shaft 0.25 in, Open
$ 269.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RJS22RE.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.25%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RHEOSTAT, 25W 22R; Track Resistance:22ohm; Track Taper:Linear; Resistance Tolera
OhmiteRJS22R
Res Wirewound Rheostat 22 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Trimmer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 3/4inch Rectangular Cermet
Res Wirewound Trimmer 20 Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) J-Hook Bag

Descriptions

Descriptions of Ohmite RJS22RE provided by its distributors.

RHEOSTAT, WW, REST 22 OHMS, PWR-RTG 50 W, CUR-RTG 1.5 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 50W, 22ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 22 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
22Ω ±10% 50W linear 750V panel mount 57.16mm*58.67mm*68.96mm
Power Rheostats 50watts 22OHMS
RHEOSTAT, 22R, 10%, 50W, PANEL;
POT 22 OHM 50W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 22 OHM, 50W; Track; RHEOSTAT, WIREWOUND, 22 OHM, 50W; Track Resistance:22ohm; Power Rating:50W; Product Range:RJS Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Screwdriver Slot; No. of Turns:1Turns; Resistance:22ohm; Resistance Max:22ohm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV