What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3059J-1-200M

Trimmer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 26.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059J-1-200M.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 26.02
$ 18.81
Stock
439
1,458
Authorized Distributors
4
5
Resistance
20 Ω
20 Ω
Mount
Panel
Panel
Case/Package
-
-
Termination
Solder
J-Hook
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 20 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Bourns 3059J-1-200M provided by its distributors.

Trimmer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 10% 1-1/4 Panel Mount
TRIMMER-1 1/4 RECT MT CERMET, BULK, BAG PACKAGING
Res,Cermet,20Ohms,10+/-% Tol,-100,100Ppm-Tc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.