What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RGS7R5E

Potentiometer, Wire Wound, 75W, 7.5ohm, 10% +/-Tol, 1 Turn(s)
$ 404.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RGS7R5E.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteRKS7R5E
RHEOSTAT, WW, REST 7.5 OHMS, PWR-RTG 100 W, CUR-RTG 3.65 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRLS7R5E
RHEOSTAT;REST 7.5 OHMS;WIREWOUND;PWR-RTG 150W;PANEL;DIA 4IN;OPEN;VOL 1200V
OhmiteRKS7R5
Adjustable Tap Power Resistors 100WATTS 7.5OHMS

Descriptions

Descriptions of Ohmite RGS7R5E provided by its distributors.

Potentiometer, Wire Wound, 75W, 7.5ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 7.5 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount
RHEOSTAT, WIREWOUND, 7.5OHM, 75W - More Details
Power Rheostats 75watts 7.5ohms 900VAC Std. Shaft
75 WATT MODEL G RHEOSTAT 10% | Ohmite RGS7R5E
RHEOSTAT, 7R5, 10%, 75W, PANEL;
7.5¦¸ ¡À10% 75W 900V 66.68mm*69.25mm*79.84mm
POT 7.5 OHM 75W WIREWOUND LINEAR
Rheostat, Wirewound, 7.5 Ohm, 75W; Rango De Producto:Serie Rgs; Resistencia De La Pista:7.5Ohm; Potencia Nominal:75W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:7.5Ohm |Ohmite RGS7R5E
RHEOSTAT, WIREWOUND, 7.5OHM, 75W; Track; RHEOSTAT, WIREWOUND, 7.5OHM, 75W; Track Resistance:7.5ohm; Track Taper:Linear; Power Rating:75W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes; No. of Turns:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV