Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RHS6R0E

Rheostat, Ww, Rest 6 Ohms, Pwr-rtg 25 W, Cur-rtg 2.04 A, Lug, Shaft 0.25 in, Open
$ 243.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS6R0E.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteRHS6R0
Res Wirewound Rheostat 6 Ohm 10% 25W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES6R0E
RHEOSTAT, WW, REST 6 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.44 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRJS6R0E
RHEOSTAT, WW, REST 6 OHMS, PWR-RTG 50 W, CUR-RTG 2.88 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRJS6R0
Res Wirewound Rheostat 6 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
OhmiteRES6R0
Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteREL6R0E
User Defined HORIZONTAL ROHS3Compliant Wirewound Potentiometer ±10% 300° 12.5W 0.625 15.88mm

Descriptions

Descriptions of Ohmite RHS6R0E provided by its distributors.

RHEOSTAT, WW, REST 6 OHMS, PWR-RTG 25 W, CUR-RTG 2.04 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 25W, 6ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 6 Ohm 10% 25W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OHMITE RHS6R0E RHEOSTAT, WIREWOUND, 6 OHM, 25W
6Ω ±10% 25W linear 500V panel mount 34.925mm(Length)
Rheostat, 6 Ohm, 25 Watt, RoHS
Power Rheostats 25watts 6OHMS
RHEOSTAT, 6R, 10%, 25W, PANEL;
POT 6 OHM 25W WIREWOUND LINEAR
Rheostats 25watt 6ohm 500V Std Shaft
CONN PWR JACK 2.5X5.5MM SOLDER
RHEOSTAT, WIREWOUND, 6 OHM, 25W; Track Resistance:6ohm; Power Rating:25W; Product Range:RHS Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Screwdriver Slot; No. of Turns:1Turns; Resistance:6ohm; Resistance Max:6ohm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV