Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RES6R0E

Rheostat, Ww, Rest 6 Ohms, Pwr-rtg 12.5 W, Cur-rtg 1.44 A, Lug, Shaft 0.125 in, Open
$ 205.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RES6R0E.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteRES6R0
Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRJS6R0E
RHEOSTAT, WW, REST 6 OHMS, PWR-RTG 50 W, CUR-RTG 2.88 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS6R0E
RHEOSTAT, WW, REST 6 OHMS, PWR-RTG 25 W, CUR-RTG 2.04 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRJS6R0
Res Wirewound Rheostat 6 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
OhmiteRHS6R0
Res Wirewound Rheostat 6 Ohm 10% 25W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteREL6R0E
User Defined HORIZONTAL ROHS3Compliant Wirewound Potentiometer ±10% 300° 12.5W 0.625 15.88mm

Descriptions

Descriptions of Ohmite RES6R0E provided by its distributors.

RHEOSTAT, WW, REST 6 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.44 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 12.5W, 6ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
6Ω ±10% 12.5W linear 305V panel mount 17.4752mm(Length)
RHEOSTAT, WIREWOUND, 6 OHM, 12.5W
Power Rheostats 12.5watts 6OHMS
RHEOSTAT, 6R, 10%, 12.5W, PANEL;
RHEOSTAT, WIREWOUND, 6OHM, 12.5W; Track; RHEOSTAT, WIREWOUND, 6OHM, 12.5W; Track Resistance:6ohm; Track Taper:Linear; Power Rating:12.5W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV