Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RHS2K5

Res Wirewound Rheostat 2.5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
$ 256.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS2K5.

IHS

Datasheet3 pages10 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-49.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRHS2K5E
RHEOSTAT, WW, REST 2.5 KILOHMS, PWR-RTG 25 W, CUR-RTG 0.1 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRES2K5E
RHEOSTAT, WW, REST 2.5 KILOHMS, PWR-RTG 12.5 W, CUR-RTG 0.07A, LUG, SHAFT 0.125IN, OPEN
TE ConnectivityTW1252KA
Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
OhmiteRJS2K5E
RHEOSTAT, WW, REST 2.5 KILOHMS, PWR-RTG 50 W, CUR-RTG 0.141 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite RHS2K5 provided by its distributors.

Res Wirewound Rheostat 2.5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
25 WATT MODEL H RHEOSTAT 10% | Ohmite RHS2K5
Potentiometer, Wire Wound, 25W, 10% +/-Tol
Rheostat 2500 Ohms Standard Shaft
2.5KΩ ±10% 25W linear panel mount 57.16mm*39.62mm*43.69mm
RHEOSTAT, WIREWOUND, 2.5KOHM, 25W; TRACK
Power Rheostats 25WATTS 2.5KOHMS
POT 2.5K OHM 25W WIREWOUND LIN
RHEOSTAT, WIREWOUND, 2.5KOHM, 25W; Track Resistance:2.5kohm; Power Rating:25W; Product Range:RHS Series; Adjustment Type:Flatted; Resistance Tolerance:± 10% 01F7565

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV