What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite RHL8R0

Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount
$ 88.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHL8R0.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRHS8R0E
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 25 W, CUR-RTG 1.77 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS8R0
Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES8R0E
RHEOSTAT, WW, REST 8 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.25 A, LUG, SHAFT 0.125 IN, OPEN

Descriptions

Descriptions of Ohmite RHL8R0 provided by its distributors.

Res Wirewound Rheostat 8 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount
25 WATT MODEL H RHEOSTAT 10% | Ohmite RHL8R0
Potentiometer, Wire Wound, 25W, 10% +/-Tol
Power Rheostats 25watts8ohms 500VAC Locking Shaft
Res, wirewound,8Ohms,500Wvdc |Ohmite RHL8R0
Rheostats 25watt 8ohm 500V Locking Shaft
POT 8 OHM 25W WIREWOUND LINEAR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV