Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite REL10RE

Potentiometer, Wire Wound, 12.5W, 10ohm, 10% +/-Tol, 1 Turn(s)
$ 259.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite REL10RE.

Farnell

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+35.19%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteRES10RE
RHEOSTAT, WW, REST 10 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.12 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRES10R
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteREE10R
User Defined Non-RoHS Compliant Wirewound Linear Potentiometer ±10% 300° 12.5W 0.625 15.88mm
Trimmer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
RHEOSTAT, 25W 10R; Track Resistance:10ohm; Track Taper:Linear; Resistance Tolera
Potentiometer, Wire Wound, 1W, 10ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite REL10RE provided by its distributors.

Potentiometer, Wire Wound, 12.5W, 10ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Power Rheostats 12.5watts 10ohms 305VAC Locking Shaft
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL10RE
RHEOSTAT, 10R, 10%, 12.5W, PANEL;
Rheostats 12.5watt 10ohm 305V Locking Shaft
POT 10 OHM 12.5W WIREWOUND LIN
10Ω ±10% 12.5W linear 305V panel mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV