Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite REE10R

User Defined Non-RoHS Compliant Wirewound Linear Potentiometer ±10% 300° 12.5W 0.625 15.88mm
$ 264.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite REE10R.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRES10RE
RHEOSTAT, WW, REST 10 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.12 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteREL10RE
Potentiometer, Wire Wound, 12.5W, 10ohm, 10% +/-Tol, 1 Turn(s)
OhmiteRES10R
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
RHEOSTAT, 25W 10R; Track Resistance:10ohm; Track Taper:Linear; Resistance Tolera
Trimmer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Wire Wound, 1W, 10ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite REE10R provided by its distributors.

User Defined Non-RoHS Compliant Wirewound Linear Potentiometer ±10% 300° 12.5W 0.625 15.88mm
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (26.59 X 46.84mm) Solder Lug Panel Mount
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REE10R
Power Rheostats 12.5watts 10ohms 305VAC Enclosed
Potentiometer, Wire Wound, 12.5W, 10% +/-Tol
POT 10 OHM 12.5W WIREWOUND LIN
Rheostats 12.5watt 10ohm 305V Enclosed;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV