Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite REL10R

Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
$ 103.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite REL10R.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRES10RE
RHEOSTAT, WW, REST 10 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.12 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRES10R
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteREE10R
User Defined Non-RoHS Compliant Wirewound Linear Potentiometer ±10% 300° 12.5W 0.625 15.88mm
Trimmer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
RHEOSTAT, 25W 10R; Track Resistance:10ohm; Track Taper:Linear; Resistance Tolera

Descriptions

Descriptions of Ohmite REL10R provided by its distributors.

Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Power Rheostats 12.5watts 10ohms 305VAC Locking Shaft
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL10R
Potentiometer, Wire Wound, 12.5W, 10% +/-Tol
Linear Wirewound Resistor, 10Ω ±10% 12.5W Panel Mount
Rheostats 12.5watt 10ohm 305V Locking Shaft
POT 10 OHM 12.5W WIREWOUND LIN

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV