Ohmite OY270KE

Fixed Resistor, Ceramic Composition, 2W, 27ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY270KE.

IHS

Datasheet1 page16 years ago

Master Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-28.69%

CAD Models

Download Ohmite OY270KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOY270K
Res Ceramic Composition 27 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal Coated AXL
OhmiteOX270KE
Fixed Resistor, Ceramic Composition, 1W, 27ohm, 300V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879352-7
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25ohm, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 27ohm, 1000V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY270KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 27ohm, 400V, 10% +/-Tol, Through Hole Mount
OY Series 27 Ohm ±10 % 2 W Through Hole Axial Ceramic Composition Resistor
Res Ceramic Composition 27 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, CERAMIC COMPOSITION, RES 27 OHMS, PWR-RTG 2 W, TOL 10%,AXIAL, SILICONE
27Ω ±10% 2W -1600ppm/℃~-1000ppm/℃ Plugins Through hole mounting 19mm(Length)
Resistor Temperature range: -40 ... 220 °C Resistor type: Carbon Composition Resistor Power Rating: 2 W Rated voltage: 400 V Resistance: 27 Ohm
RES, 27R, 10%, 2W, AXIAL, CERAMIC; Resistance: 27ohm; Product Range: OY Series; Power Rating: 2W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Vol; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY270KE.