Ohmite OX270KE

Fixed Resistor, Ceramic Composition, 1W, 27ohm, 300V, 10% +/-Tol, Through Hole Mount
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX270KE.

IHS

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-29.69%

CAD Models

Download Ohmite OX270KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOY270K
Res Ceramic Composition 27 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal Coated AXL
OhmiteOY270KE
Fixed Resistor, Ceramic Composition, 2W, 27ohm, 400V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 27ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25ohm, 10% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OX270KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 1W, 27ohm, 300V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 27 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 27 OHMS 1W TOL 10%AXIAL SILICONE OX SERIES
RESISTOR, CERAMIC, 27OHM, 1W, 10%; Resis; RESISTOR, CERAMIC, 27OHM, 1W, 10%; Resistance:27ohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:300V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV