Ohmite OX473KE

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 47kOhm 1W
$ 1.038
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX473KE.

IHS

Datasheet1 page16 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-89.39%

CAD Models

Download Ohmite OX473KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteOY473KE
Fixed Resistor, Ceramic Composition, 2W, 47000ohm, 400V, 10% +/-Tol, Through Hole Mount
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623793-2
Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739
Stackpole ElectronicsRC14KB47K0
Fixed Resistor, Carbon Composition, 0.25W, 47000ohm, 250V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879353-6
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 43000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OX473KE provided by its distributors.

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 47kOhm 1W
Fixed Resistor, Ceramic Composition, 1W, 47000ohm, 300V, 10% +/-Tol, Through Hole Mount
RESISTOR, 47 KILOOHMS, 1 W (MAX.) @ +70 C, +/- 10, 300 WVDC (MAX.), AXIAL LEADED
Res Ceramic Composition 47K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
47KΩ ±10% 1W -1600ppm/℃~-1000ppm/℃ Plugins,D5.5XL16.5MM Through hole mounting 16.5mm(Length)
RES 47K OHM 10% 1W AXIAL / 47 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Resistor Temperature range: -40 ... 220 °C Resistor type: Carbon Composition Resistor Power Rating: 1 W Rated voltage: 300 V Resistance: 47 kOhm
RES, 47K, 10%, 1W, AXIAL, CERAMIC; Resistance: 47kohm; Product Range: OX Series; Power Rating: 1W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Vo; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OX473KE.