Ohmite OF102JE

Fixed Resistor, Carbon Composition, 0.5W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF102JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

CAD Models

Download Ohmite OF102JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

OhmiteOD102JE
Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF911JE
Fixed Resistor, Carbon Composition, 0.5W, 910ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000001001JAC00 Through Hole Resistor, 1 kohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 4W, 1000ohm, 63.2456V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS1K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF102JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES1 KILOHMS PWR-RTG0.5W TOL 5% AXIAL OF SERIES
Res Carbon Composition 1K Ohm 5% 0.5W(1/2W) Molded AXL
Carbon Composition Resistors 1/2watt 1Kohms 5% CARBON COMP
CARBON RESISTOR, 1KOHM, 500mW, 5%
Resistor; 1 Kiloohms; 0.5 W; +/- 5
RS APAC
Resistor, 1K Ohm, 0.5 Watt, Fixed
1/2Watt Carbon Comp Resis 5% 1K ohm
Carbon Resistor, 1Kohm, 500Mw, 5%; Resistance:1Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF102JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF102JE.