Ohmite OF751JE

Fixed Resistor, Carbon Composition, 0.5W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF751JE.

IHS

Datasheet2 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-99.34%

CAD Models

Download Ohmite OF751JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD751JE
Fixed Resistor, Carbon Composition, 0.25W, 750ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB750R
Fixed Resistor, Carbon Composition, 0.25W, 750ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF821JE
Fixed Resistor, Carbon Composition, 0.5W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF681JE
Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT750R
Fixed Resistor, Carbon Film, 0.125W, 750ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT750R
Fixed Resistor, Carbon Film, 0.25W, 750ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF751JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
750Ω ±5% 500mW Plugins,D3.8XL10.3MM Through hole mounting 10.3mm(Length)
Res Carbon Composition 750 Ohm 5% 0.5W(1/2W) Molded AXL
RESISTOR, CARBON, 750 OHM, 500mW, 5%
1/2 WATT CARBON COMP RES 5% | Ohmite OF751JE
RESISTOR, CARBON, 750OHM, 500mW, 5%; Res; RESISTOR, CARBON, 750OHM, 500mW, 5%; Resistance:750ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:700V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV