Ohmite OF821JE

Fixed Resistor, Carbon Composition, 0.5W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF821JE.

Newark

Datasheet2 pages7 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Ohmite OF821JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD821JE
Fixed Resistor, Carbon Composition, 0.25W, 820ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JT820R
Fixed Resistor, Carbon Composition, 0.25W, 820ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JT820R
Fixed Resistor, Carbon Composition, 0.5W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB820R
Fixed Resistor, Carbon Composition, 0.25W, 820ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF751JE
Fixed Resistor, Carbon Composition, 0.5W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP8-1879352-3
Fixed Resistor, Metal Film, 2W, 820ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF821JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 820 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Carbon Resistor, 820 Ohm, 500Mw, 5%; Rango De Producto:Serie Of; Resistencia:820Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:700V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:- |Ohmite OF821JE
CARBON Resistor, 820 OHM, 500mW, 5%; Res; CARBON Resistor, 820 OHM, 500mW, 5%; Resistance:820ohm; Product Range:OF Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:700V; Resistor Element Type:Carbon Composition

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV