Ohmite OD102JE

Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD102JE.

IHS

Datasheet2 pages7 years ago

Upverter

Farnell

Master Electronics

Newark

CAD Models

Download Ohmite OD102JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

Stackpole ElectronicsRC14JB1K00
Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
OhmiteOF102JE
Fixed Resistor, Carbon Composition, 0.5W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD911JE
Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 250V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000001001JAC00 Through Hole Resistor, 1 kohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 4W, 1000ohm, 63.2456V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OD102JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES 1 KILOHMS PWR-RTG 0.25 W TOL 5%AXIAL OD SERIES
Carbon Resistor, 1Kohm, 250Mw, 5%; Resistance:1Kohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD102JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD102JE.