Ohmite OD514JE

Fixed Resistor, Carbon Composition, 0.25W, 510000ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.558
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD514JE.

IHS

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD514JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD514J
Fixed Resistor, Carbon Composition, 0.25W, 510000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB510K
Res Carbon Composition 510K Ohm 5% 1/4W Molded AXL Thru-Hole Bulk
OhmiteOD474JE
Fixed Resistor, Carbon Composition, 0.25W, 470000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT510K
Res Carbon Film 510K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT510K
CF FIXED RESISTOR Axial Through Hole Resistor 卤5% 0/ -850ppm/C 510kOhm 0.125W 1/8W
TE Connectivity / AMP5-1879351-5
Fixed Resistor, Metal Film, 1W, 510000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD514JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 510000ohm, 250V, 5% +/-Tol, Through Hole Mount
Resistor;Carbon Composition;Res 510K Ohms;Pwr-Rtg 0.25 W;Tol 5%;Axial | Ohmite OD514JE
Res Carbon Composition 510K Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Resistor, 510Kohm, 250Mw, 5%
510KΩ ±5% 250mW Through hole mounting 7mm(Length)
RESISTOR CARBON, 510KOHM, 250mW, 5%; Res; RESISTOR CARBON, 510KOHM, 250mW, 5%; Resistance:510kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:500V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV