Ohmite MCS1632R050FER

Res Metal Alloy 1206 0.05 Ohm 1% 1W ±50ppm/C Pad SMD T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R050FER.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Upverter

Farnell

Inventory History

3 month trend:
-8.84%

CAD Models

Download Ohmite MCS1632R050FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ8CWFR047V
Res Thick Film 1206 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Yageo GroupPE1206FRF070R05L
Res Metal Film 1206 0.05 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPE1206FRM070R05L
Chip Resistor 50mΩ ±1% 250mW ±75ppm/°C 1206 SMD, 3.2mm × 1.6mm × 890μm
Yageo GroupPE1206FRF7W0R05L
500mW Thin Film Resistor ±100ppm/℃ ±1% 50mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Ohmite MCS1632R050FER provided by its distributors.

Res Metal Alloy 1206 0.05 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Alloy, 1W, 0.05ohm, 0.22V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RESISTOR CURRENT SENSE, 0.05 OHM, 1W, 1%, FULL REEL
RES 0.05 OHM 1% 1W 1632 / 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
MCS Series 0612 50 mOhm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
RESISTOR, METAL ELEMENT, RES 0.05 OHMS, PWR-RTG 1 W, TOL 1%, SMT, CURR-SENSE
RESISTOR CURRENT SENSE, 0.05 OHM, 1W, ±1%, FULL REEL; Product Range:OHMITE - MCS Series; Resistance:0.05ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:1206 ^3216 Metric]; Resistor Element Type:Metal Alloy

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R050FER.