Ohmite MCS1632R015FER

Res Metal Alloy 1206 0.015 Ohm 1% 1W ±50ppm/C Pad SMD T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R015FER.

Newark

Datasheet3 pages6 years ago

Farnell

HQonline

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-8.08%

CAD Models

Download Ohmite MCS1632R015FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BWFR015V
Res Thick Film 1206 0.015 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Ohmite MCS1632R015FER provided by its distributors.

Res Metal Alloy 1206 0.015 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Fixed Resistor, METAL PLATE, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, Surface Mount, 1206
MCS Series 0612 15 mOhm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
15mR 1W 1% SMD Chip Resistor, Metal Alloy, 1632
CURRENT SENSE RES, 0R015, 1%, 1 W, 0612; Resistance: 0.015ohm; Product Range: MCS Series; Resistor Case Style: 0612 [1632 Metric]; Power Rating: 1W; Resistance Tole; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R015FER.