Ohmite LN50J25RE

Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 26.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LN50J25RE.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.228
$ 9.48
Stock
323
19,317
Authorized Distributors
4
6
Resistance
25 Ω
25 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Ohmite LN50J25RE provided by its distributors.

Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 25ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
±5% ±260ppm/℃ 25Ω 50W Bracket mounting,threaded mounting 101.6mm(Length)
25 OHM 5% 50W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV