Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L50J50R

Res Wirewound 50 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J50R.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteF55J50RE
Res Wirewound 50 Ohm 5% 55W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J50RE
Res Wirewound 50 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J50R
Res Wirewound 50 Ohm 5% 40W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J50R provided by its distributors.

Res Wirewound 50 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 50ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 50ohm 5% High Power
Resistor, Bracket Mount, TH, 50Ω, 50W, ±5%, ±260ppm/°C, 101.6mm L
RES CHAS MNT 50 OHM 5% 50W | Ohmite L50J50R
RESISTOR, 50 OHM, 50 WATT, FIXED
RESISTOR, POWER, 50 OHM, 50W, 5%; Resistance:50ohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coefficien 02F2312
Resistor, Power, 50 Ohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:50Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J50R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV